



UPA1A561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1A561MPD1TACT-ND - Cut Tape (CT) UPA1A561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A561MPD1TA |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.98900 | kr.29.89 |
| 50 | kr.2.24000 | kr.112.00 |
| 100 | kr.2.00450 | kr.200.45 |
| 500 | kr.1.59668 | kr.798.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46810 | kr.1,468.10 |
| 2.000 | kr.1.36122 | kr.2,722.44 |
| 3.000 | kr.1.30726 | kr.3,921.78 |
| 5.000 | kr.1.24710 | kr.6,235.50 |
| 7.000 | kr.1.21176 | kr.8,482.32 |
| 10.000 | kr.1.17759 | kr.11,775.90 |
| 12.000 | kr.1.16136 | kr.13,936.32 |
| 24.000 | kr.1.10639 | kr.26,553.36 |
| 25.000 | kr.1.10346 | kr.27,586.50 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

