UKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKW-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW2A470MPD1TD

DigiKey Part Number
493-10752-1-ND - Cut Tape (CT)
493-10752-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW2A470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.31400kr.43.14
50kr.3.28060kr.164.03
100kr.2.95360kr.295.36
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.39052kr.1,195.26
1.000kr.2.21306kr.2,213.06
1.500kr.2.12343kr.3,185.14
2.500kr.2.02358kr.5,058.95
3.500kr.1.96489kr.6,877.11
5.000kr.1.90819kr.9,540.95
6.000kr.1.88122kr.11,287.32
12.000kr.1.78996kr.21,479.52
12.500kr.1.78509kr.22,313.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500