



UHW1J181MPD1TD | |
|---|---|
DigiKey Part Number | 493-14595-1-ND - Cut Tape (CT) 493-14595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J181MPD1TD |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J181MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 572 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 115 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.25600 | kr.52.56 |
| 50 | kr.4.02040 | kr.201.02 |
| 100 | kr.3.63000 | kr.363.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95822 | kr.1,479.11 |
| 1.000 | kr.2.74649 | kr.2,746.49 |
| 1.500 | kr.2.63968 | kr.3,959.52 |
| 2.500 | kr.2.52054 | kr.6,301.35 |
| 3.500 | kr.2.45051 | kr.8,576.78 |
| 5.000 | kr.2.38289 | kr.11,914.45 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |

