



UFW2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11059-1-ND - Cut Tape (CT) 493-11059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 315 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.90600 | kr.29.06 |
| 50 | kr.2.17980 | kr.108.99 |
| 100 | kr.1.94940 | kr.194.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.41836 | kr.709.18 |
| 1.000 | kr.1.30150 | kr.1,301.50 |
| 1.500 | kr.1.24245 | kr.1,863.68 |
| 2.500 | kr.1.17665 | kr.2,941.62 |
| 3.500 | kr.1.13796 | kr.3,982.86 |
| 5.000 | kr.1.10056 | kr.5,502.80 |
| 6.000 | kr.1.08278 | kr.6,496.68 |
| 12.000 | kr.1.02259 | kr.12,271.08 |
| 12.500 | kr.1.01939 | kr.12,742.38 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

