UEP1V470MPD, UHD1H101MPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UEP1V470MPD, UHD1H101MPD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1C471MPD1TD

DigiKey Part Number
493-UEP1C471MPD1TDCT-ND - Cut Tape (CT)
UEP1C471MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.60000kr.9.60
10kr.6.22700kr.62.27
50kr.4.80380kr.240.19
100kr.4.35390kr.435.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.40928kr.1,704.64
1.000kr.3.17715kr.3,177.15
1.500kr.3.05997kr.4,589.95
2.500kr.2.92933kr.7,323.33
3.500kr.2.85255kr.9,983.92
5.000kr.2.77839kr.13,891.95
12.500kr.2.61748kr.32,718.50
25.000kr.2.55360kr.63,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.60000
Unit Price with VAT:kr.12.00000