



RHA0E681MCN1GS | |
|---|---|
DigiKey Part Number | 493-3758-2-ND - Tape & Reel (TR) 493-3758-1-ND - Cut Tape (CT) 493-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0E681MCN1GS |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0E681MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.45100 | kr.44.51 |
| 50 | kr.3.59260 | kr.179.63 |
| 100 | kr.3.23980 | kr.323.98 |
| 500 | kr.2.63134 | kr.1,315.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43958 | kr.2,439.58 |
| 2.000 | kr.2.28024 | kr.4,560.48 |
| 3.000 | kr.2.19982 | kr.6,599.46 |
| 5.000 | kr.2.11019 | kr.10,550.95 |
| 7.000 | kr.2.05751 | kr.14,402.57 |
| 10.000 | kr.2.00665 | kr.20,066.50 |
| 12.000 | kr.1.98246 | kr.23,789.52 |
| 24.000 | kr.1.91888 | kr.46,053.12 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |





