



RFS0J470MCN1GS | |
|---|---|
DigiKey Part Number | 493-3679-2-ND - Tape & Reel (TR) 493-3679-1-ND - Cut Tape (CT) 493-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS0J470MCN1GS |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS0J470MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.55800 | kr.35.58 |
| 50 | kr.2.68680 | kr.134.34 |
| 100 | kr.2.41020 | kr.241.02 |
| 500 | kr.1.93472 | kr.967.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78477 | kr.1,784.77 |
| 2.000 | kr.1.66010 | kr.3,320.20 |
| 3.000 | kr.1.59718 | kr.4,791.54 |
| 5.000 | kr.1.52704 | kr.7,635.20 |
| 7.000 | kr.1.48582 | kr.10,400.74 |
| 10.000 | kr.1.44601 | kr.14,460.10 |
| 12.000 | kr.1.42708 | kr.17,124.96 |
| 24.000 | kr.1.36302 | kr.32,712.48 |
| 25.000 | kr.1.35959 | kr.33,989.75 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |


