



PCK0E561MCO1GS | |
|---|---|
DigiKey Part Number | 493-3986-2-ND - Tape & Reel (TR) 493-3986-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCK0E561MCO1GS |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0E561MCO1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE2R5ARA561MF80G | Chemi-Con | 3.507 | 565-APXE2R5ARA561MF80GCT-ND | kr.14.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.70000 | kr.10.70 |
| 10 | kr.6.92900 | kr.69.29 |
| 50 | kr.5.35740 | kr.267.87 |
| 100 | kr.4.86260 | kr.486.26 |
| 500 | kr.4.00932 | kr.2,004.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60338 | kr.3,603.38 |
| Unit Price without VAT: | kr.10.70000 |
|---|---|
| Unit Price with VAT: | kr.13.37500 |

