



LLG2E122MELB40 | |
|---|---|
DigiKey Part Number | 493-7222-ND |
Manufacturer | |
Manufacturer Product Number | LLG2E122MELB40 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2E122MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.76 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.53000 | kr.55.53 |
| 10 | kr.39.42200 | kr.394.22 |
| 50 | kr.32.76340 | kr.1,638.17 |
| 200 | kr.28.92440 | kr.5,784.88 |
| 600 | kr.26.74825 | kr.16,048.95 |
| 1.000 | kr.25.93539 | kr.25,935.39 |
| Unit Price without VAT: | kr.55.53000 |
|---|---|
| Unit Price with VAT: | kr.69.41250 |

