LGY2A222MELA50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 7
Unit Price: kr.32.38000
Datasheet

Similar


Nichicon
In Stock: 23
Unit Price: kr.43.33000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.44.61000
Datasheet

Similar


Nichicon
In Stock: 108
Unit Price: kr.44.16000
Datasheet

Similar


Nichicon
In Stock: 111
Unit Price: kr.44.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 949
Unit Price: kr.65.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 359
Unit Price: kr.47.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.60000
Datasheet
LGY Series 52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGY Series 52mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY2A222MELA50

DigiKey Part Number
493-8731-ND
Manufacturer
Manufacturer Product Number
LGY2A222MELA50
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY2A222MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.2 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.74000kr.39.74
10kr.27.66700kr.276.67
50kr.22.67780kr.1,133.89
100kr.21.10590kr.2,110.59
500kr.18.40652kr.9,203.26
1.000kr.17.55802kr.17,558.02
2.500kr.17.00613kr.42,515.32
Manufacturers Standard Package
Unit Price without VAT:kr.39.74000
Unit Price with VAT:kr.49.67500