GY Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GY Series 30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1H682MELB35

DigiKey Part Number
493-8662-ND
Manufacturer
Manufacturer Product Number
LGY1H682MELB35
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1H682MELB35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
2.875 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.54000kr.36.54
10kr.25.31200kr.253.12
50kr.20.67080kr.1,033.54
100kr.19.20900kr.1,920.90
500kr.16.69836kr.8,349.18
1.000kr.15.90925kr.15,909.25
2.500kr.15.28330kr.38,208.25
Manufacturers Standard Package
Unit Price without VAT:kr.36.54000
Unit Price with VAT:kr.45.67500