



LGU1K682MELC | |
|---|---|
DigiKey Part Number | 493-8470-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K682MELC |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K682MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.8185 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.29000 | kr.64.29 |
| 10 | kr.45.95300 | kr.459.53 |
| 50 | kr.38.37020 | kr.1,918.51 |
| 200 | kr.34.00150 | kr.6,800.30 |
| 600 | kr.31.52620 | kr.18,915.72 |
| 1.000 | kr.30.60153 | kr.30,601.53 |
| Unit Price without VAT: | kr.64.29000 |
|---|---|
| Unit Price with VAT: | kr.80.36250 |

