Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

SZMM3Z12VT1GX

DigiKey Part Number
1727-SZMM3Z12VT1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z12VT1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z12VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z12VT1GX
Description
DIODE ZENER 12V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS12B R9GTaiwan Semiconductor Corporation9.7341801-UDZS12BR9GCT-NDkr.1.39000Similar
In-Stock: 36.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.95700kr.9.57
100kr.0.59470kr.59.47
500kr.0.43544kr.217.72
1.000kr.0.38370kr.383.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31778kr.953.34
6.000kr.0.28449kr.1,706.94
9.000kr.0.26748kr.2,407.32
15.000kr.0.24837kr.3,725.55
21.000kr.0.23704kr.4,977.84
30.000kr.0.22602kr.6,780.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750