Similar

RB521S30-QF | |
|---|---|
DigiKey Part Number | 1727-RB521S30-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521S30-QF |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB521S30-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-RB521S30-AU_R1_000A1CT-ND | kr.0.76000 | Similar |


