PZU84-C4V3R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96894
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20601
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.16896
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.16271
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13257
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40252
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42436
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38417
Datasheet
Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-C4V3R

DigiKey Part Number
1727-PZU84-C4V3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-C4V3R
Description
DIODE ZENER 4.3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V3-QRNexperia USA Inc.01727-BZX84-A4V3-QRTR-NDkr.0.96894Parametric Equivalent
BZX84-B4V3-QRNexperia USA Inc.01727-BZX84-B4V3-QRTR-NDkr.0.20601Parametric Equivalent
BZX84-B4V3-QVLNexperia USA Inc.01727-BZX84-B4V3-QVLTR-NDkr.0.16896Parametric Equivalent
BZX84-C4V3-QRNexperia USA Inc.01727-BZX84-C4V3-QRTR-NDkr.0.16271Parametric Equivalent
BZX84-C4V3-QVLNexperia USA Inc.01727-BZX84-C4V3-QVLTR-NDkr.0.13257Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes