Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C2V4R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C2V4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C2V4R |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B2V4-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B2V4-QRTR-ND | kr.0.20601 | Parametric Equivalent |
| BZX84-C2V4-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4-QRCT-ND | kr.0.89000 | Parametric Equivalent |
| BZX84-C2V4-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4-QVLTR-ND | kr.0.13257 | Parametric Equivalent |
| BZX8450-C2V4R | Nexperia USA Inc. | 2.860 | 1727-BZX8450-C2V4RCT-ND | kr.1.08000 | Parametric Equivalent |
| BZX84B2V4-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V4-HE3_A-08TR-ND | kr.0.40252 | Parametric Equivalent |



