Zener Diode 3.3 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU3.3BA-QX

DigiKey Part Number
1727-PZU3.3BA-QXTR-ND - Tape & Reel (TR)
1727-PZU3.3BA-QXCT-ND - Cut Tape (CT)
1727-PZU3.3BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.3BA-QX
Description
DIODE ZENER 3.3V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
95 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V3S R9GTaiwan Semiconductor Corporation8.2111801-BZT52B3V3SR9GCT-NDkr.1.39000Similar
In-Stock: 2.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.01400kr.10.14
100kr.0.63080kr.63.08
500kr.0.46244kr.231.22
1.000kr.0.40792kr.407.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30677kr.920.31
6.000kr.0.27446kr.1,646.76
9.000kr.0.25797kr.2,321.73
15.000kr.0.23942kr.3,591.30
21.000kr.0.22843kr.4,797.03
30.000kr.0.21774kr.6,532.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250