


PZU20B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU20B2A,115TR-ND - Tape & Reel (TR) 1727-PZU20B2A,115CT-ND - Cut Tape (CT) 1727-PZU20B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20B2A,115 |
Description | DIODE ZENER 20V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU20B2A-QX | Nexperia USA Inc. | 2.836 | 1727-PZU20B2A-QXCT-ND | kr.1.52000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90700 | kr.9.07 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.41350 | kr.206.75 |
| 1.000 | kr.0.36455 | kr.364.55 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

