
PUMD15,135 | |
|---|---|
DigiKey Part Number | 1727-PUMD15,135TR-ND - Tape & Reel (TR) 1727-PUMD15,135CT-ND - Cut Tape (CT) 1727-PUMD15,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD15,135 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD15,135 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31446 | kr.314.46 |
| 2.000 | kr.0.27798 | kr.555.96 |
| 5.000 | kr.0.23831 | kr.1,191.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21373 | kr.2,137.30 |
| 20.000 | kr.0.19302 | kr.3,860.40 |
| 30.000 | kr.0.18247 | kr.5,474.10 |
| 50.000 | kr.0.17060 | kr.8,530.00 |
| 70.000 | kr.0.16356 | kr.11,449.20 |
| 100.000 | kr.0.15673 | kr.15,673.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

