Similar



PSMN9R8-30MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7146-2-ND - Tape & Reel (TR) 1727-7146-1-ND - Cut Tape (CT) 1727-7146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R8-30MLC,115 |
Description | MOSFET N-CH 30V 50A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN9R8-30MLC,115 Models |
Category | Vgs(th) (Max) @ Id 1.95V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 15 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN7R5-30MLDX | Nexperia USA Inc. | 353 | 1727-1794-1-ND | kr.7.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.36000 | kr.33.60 |
| 100 | kr.2.17150 | kr.217.15 |
| 500 | kr.1.65830 | kr.829.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.40837 | kr.2,112.55 |
| 3.000 | kr.1.28241 | kr.3,847.23 |
| 4.500 | kr.1.21821 | kr.5,481.94 |
| 7.500 | kr.1.14606 | kr.8,595.45 |
| 10.500 | kr.1.10332 | kr.11,584.86 |
| 15.000 | kr.1.06178 | kr.15,926.70 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |






