
PSMN6R0-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4169-2-ND - Tape & Reel (TR) 1727-4169-1-ND - Cut Tape (CT) 1727-4169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-30YL,115 |
Description | MOSFET N-CH 30V 79A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 79A (Tc) 55W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1425 pF @ 12 V |
FET Type | Power Dissipation (Max) 55W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4821NT1G | onsemi | 407 | NTMFS4821NT1GOSCT-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.71100 | kr.47.11 |
| 100 | kr.3.09650 | kr.309.65 |
| 500 | kr.2.40336 | kr.1,201.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.06637 | kr.3,099.55 |
| 3.000 | kr.1.98357 | kr.5,950.71 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |



