Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN4R4-80PS,127 | |
|---|---|
DigiKey Part Number | 1727-PSMN4R4-80PS,127-ND |
Manufacturer | |
Manufacturer Product Number | PSMN4R4-80PS,127 |
Description | MOSFET N-CH 80V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 306W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8400 pF @ 40 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19505KCS | Texas Instruments | 1.050 | 296-37287-5-ND | kr.3.75000 | Similar |
| HUF75542P3 | onsemi | 459 | HUF75542P3-ND | kr.3.66000 | Similar |
| HUF75545P3 | onsemi | 0 | HUF75545P3-ND | kr.3.18000 | Similar |
| IPP120N08S404AKSA1 | Rochester Electronics, LLC | 16.972 | 2156-IPP120N08S404AKSA1-ND | kr.2.07374 | Similar |
| IRF3808PBF | Infineon Technologies | 892 | IRF3808PBF-ND | kr.3.12000 | Similar |






