
PSMN2R2-25YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5299-2-ND - Tape & Reel (TR) 1727-5299-1-ND - Cut Tape (CT) 1727-5299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-25YLC,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.95V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2542 pF @ 12 V |
FET Type | Power Dissipation (Max) 106W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.31500 | kr.63.15 |
| 100 | kr.4.19710 | kr.419.71 |
| 500 | kr.3.28818 | kr.1,644.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.84679 | kr.4,270.18 |
| 3.000 | kr.2.62449 | kr.7,873.47 |
| 4.500 | kr.2.51122 | kr.11,300.49 |
| 7.500 | kr.2.38398 | kr.17,879.85 |
| 10.500 | kr.2.30866 | kr.24,240.93 |
| 15.000 | kr.2.23544 | kr.33,531.60 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

