Similar
Similar
Similar

PRTR5V0U2K,132 | |
|---|---|
DigiKey Part Number | 568-7447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U2K,132 |
Description | TVS DIODE 5.5VWM 6XSON SOT891 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Capacitance @ Frequency 1pF @ 1MHz |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 6-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Power Line Protection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRTR5V0U2SR-7 | Diodes Incorporated | 0 | DRTR5V0U2SR-7DICT-ND | kr.3.49000 | Similar |
| SP3003-02JTG | Littelfuse Inc. | 39.817 | F3301CT-ND | kr.10.02000 | Similar |
| SP3003-02XTG | Littelfuse Inc. | 20.173 | F3302CT-ND | kr.10.78000 | Similar |




