PMV65UNER is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 23.880
Unit Price: kr.0.82420
Datasheet

Similar


onsemi
In Stock: 65.063
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 1.797
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 121.063
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.3.68000
Datasheet

Similar


onsemi
In Stock: 3.439
Unit Price: kr.3.68000
Datasheet

Similar


onsemi
In Stock: 2.192
Unit Price: kr.8.50000
Datasheet

Similar


onsemi
In Stock: 19.507
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 485
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.121
Unit Price: kr.4.88000
Datasheet

Similar


YAGEO XSEMI
In Stock: 912
Unit Price: kr.1.71000
Datasheet
N-Channel 20 V 2.8A (Ta) 490mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65UNER

DigiKey Part Number
1727-2707-2-ND - Tape & Reel (TR)
1727-2707-1-ND - Cut Tape (CT)
1727-2707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65UNER
Description
MOSFET N-CH 20V 2.8A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 490mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV65UNER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
291 pF @ 10 V
FET Type
Power Dissipation (Max)
490mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
73mOhm @ 2.8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH3456-TL-Wonsemi23.880CPH3456-TL-WOSTR-NDkr.0.82420Similar
FDN327Nonsemi65.063FDN327NCT-NDkr.4.06000Similar
FDN335Nonsemi1.797FDN335NCT-NDkr.4.82000Similar
FDV305Nonsemi121.063FDV305NCT-NDkr.3.30000Similar
MGSF1N02LT1Gonsemi3.000MGSF1N02LT1GOSCT-NDkr.3.68000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes