
PMV20XNER | |
|---|---|
DigiKey Part Number | 1727-2302-2-ND - Tape & Reel (TR) 1727-2302-1-ND - Cut Tape (CT) 1727-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV20XNER |
Description | MOSFET N-CH 30V 5.7A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.7A (Ta) 510mW (Ta), 6.94W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV20XNER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 6.94W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.47000 | kr.24.70 |
| 50 | kr.1.79060 | kr.89.53 |
| 100 | kr.1.56990 | kr.156.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89586 | kr.2,687.58 |
| 6.000 | kr.0.81535 | kr.4,892.10 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |











