Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST3904,135

DigiKey Part Number
1727-PMST3904,135TR-ND - Tape & Reel (TR)
1727-PMST3904,135CT-ND - Cut Tape (CT)
1727-PMST3904,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST3904,135
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMSS3904,115Nexperia USA Inc.6.0851727-6290-1-NDkr.1.33000Similar
CMST3904 TR PBFREECentral Semiconductor Corp43.8811514-CMST3904TRPBFREECT-NDkr.2.85000Direct
MMBT3904WT1Gonsemi2.303MMBT3904WT1GOSCT-NDkr.0.89000Direct
SMMBT3904WT1Gonsemi7.963SMMBT3904WT1GOSCT-NDkr.2.47000Direct
UMT3904T106Rohm Semiconductor32.562UMT3904T106CT-NDkr.2.22000Direct
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.68500kr.6.85
100kr.0.42220kr.42.22
500kr.0.30660kr.153.30
1.000kr.0.26894kr.268.94
2.000kr.0.23721kr.474.42
5.000kr.0.20270kr.1,013.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14052kr.1,405.20
20.000kr.0.12600kr.2,520.00
30.000kr.0.11859kr.3,557.70
50.000kr.0.11026kr.5,513.00
70.000kr.0.10532kr.7,372.40
100.000kr.0.10052kr.10,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500