Similar
Similar



PMP4501G,115 | |
|---|---|
DigiKey Part Number | 1727-5321-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMP4501G,115 |
Description | TRANS 2NPN 45V 100MA 5-TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair, Common Emitter 45V 100mA 250MHz 300mW Surface Mount 5-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair, Common Emitter | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package 5-TSSOP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4944-GR(TE85L,F | Toshiba Semiconductor and Storage | 4.727 | 2SC4944-GR(TE85LFCT-ND | kr.2.16000 | Similar |
| 2SC4944-Y(TE85L,F) | Toshiba Semiconductor and Storage | 2.323 | 2SC4944-Y(TE85LF)CT-ND | kr.2.16000 | Similar |


