Similar



PMF370XN,115 | |
|---|---|
DigiKey Part Number | 1727-5422-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMF370XN,115 |
Description | MOSFET N-CH 30V 870MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 30 V 870mA (Tc) 560mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMF370XN,115 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.65 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 37 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 560mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 440mOhm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1302DL-T1-GE3 | Vishay Siliconix | 830 | SI1302DL-T1-GE3CT-ND | kr.4.69000 | Similar |


