Parametric Equivalent
Similar

PMEG6010CEJF | |
|---|---|
DigiKey Part Number | 1727-PMEG6010CEJFTR-ND - Tape & Reel (TR) 1727-PMEG6010CEJFCT-ND - Cut Tape (CT) 1727-PMEG6010CEJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEJF |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.69600 | kr.16.96 |
| 50 | kr.1.21860 | kr.60.93 |
| 100 | kr.1.06240 | kr.106.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49143 | kr.4,914.30 |
| 20.000 | kr.0.44900 | kr.8,980.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |














