


PMEG3050CEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3050CEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3050CEP-QXCT-ND - Cut Tape (CT) 1727-PMEG3050CEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050CEP-QX |
Description | PMEG3050CEP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 9.7 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 340pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 5 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3050CEPX | Nexperia USA Inc. | 230 | 1727-PMEG3050CEPXCT-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.82800 | kr.28.28 |
| 100 | kr.1.81200 | kr.181.20 |
| 500 | kr.1.37400 | kr.687.00 |
| 1.000 | kr.1.23275 | kr.1,232.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97507 | kr.2,925.21 |
| 6.000 | kr.0.89126 | kr.5,347.56 |
| 9.000 | kr.0.84854 | kr.7,636.86 |
| 15.000 | kr.0.80053 | kr.12,007.95 |
| 21.000 | kr.0.77210 | kr.16,214.10 |
| 30.000 | kr.0.74448 | kr.22,334.40 |
| 75.000 | kr.0.72197 | kr.54,147.75 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

