Similar

PMEG3005AESFYL | |
|---|---|
DigiKey Part Number | 1727-2291-2-ND - Tape & Reel (TR) 1727-2291-1-ND - Cut Tape (CT) 1727-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AESFYL |
Description | DIODE SCHOTTK 30V 500MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.37 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 22pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DSN0603-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR01F30NXT5G | onsemi | 39.758 | NSR01F30NXT5GOSCT-ND | kr.2.98000 | Similar |


