PMBTA56-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.622
Unit Price: kr.0.63000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA56-QR

DigiKey Part Number
1727-PMBTA56-QRTR-ND - Tape & Reel (TR)
1727-PMBTA56-QRCT-ND - Cut Tape (CT)
1727-PMBTA56-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA56-QR
Description
TRANS PNP 80V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA56-AQDiotec Semiconductor2.6224878-MMBTA56-AQCT-NDkr.0.63000Similar
MMBTA56-AU_R1_000A1Panjit International Inc.03757-MMBTA56-AU_R1_000A1CT-NDkr.1.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.71000kr.7.10
100kr.0.43940kr.43.94
500kr.0.32004kr.160.02
1.000kr.0.28118kr.281.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23154kr.694.62
6.000kr.0.20646kr.1,238.76
9.000kr.0.19366kr.1,742.94
15.000kr.0.17926kr.2,688.90
21.000kr.0.17072kr.3,585.12
30.000kr.0.16241kr.4,872.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500