


PMBT2907AMYL | |
|---|---|
DigiKey Part Number | 1727-PMBT2907AMYLTR-ND - Tape & Reel (TR) 1727-PMBT2907AMYLCT-ND - Cut Tape (CT) 1727-PMBT2907AMYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907AMYL |
Description | TRANS PNP 60V 0.6A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 210MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 210MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.87500 | kr.8.75 |
| 100 | kr.0.54080 | kr.54.08 |
| 500 | kr.0.39574 | kr.197.87 |
| 1.000 | kr.0.34864 | kr.348.64 |
| 2.000 | kr.0.30889 | kr.617.78 |
| 5.000 | kr.0.26575 | kr.1,328.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23901 | kr.2,390.10 |
| 20.000 | kr.0.21650 | kr.4,330.00 |
| 30.000 | kr.0.20503 | kr.6,150.90 |
| 50.000 | kr.0.19332 | kr.9,666.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

