Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 140MHz, 125MHz 1.25W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT610030NPK-QX

DigiKey Part Number
1727-PHPT610030NPK-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHPT610030NPK-QX
Description
PHPT610030NPK-Q/SOT1205/LFPAK5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 140MHz, 125MHz 1.25W Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 10V
Manufacturer
Nexperia USA Inc.
Power - Max
1.25W
Packaging
Tape & Reel (TR)
Frequency - Transition
140MHz, 125MHz
Part Status
Active
Operating Temperature
175°C (TJ)
Transistor Type
1 NPN, 1 PNP
Grade
Automotive
Current - Collector (Ic) (Max)
3A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
100V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A / 360mV @ 200mA, 2A
Package / Case
SOT-1205, 8-LFPAK56
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
LFPAK56D
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.17885kr.3,268.28
3.000kr.2.11479kr.6,344.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.17885
Unit Price with VAT:kr.2.72356