Similar
Similar
Similar
Similar

PHP20NQ20T,127 | |
|---|---|
DigiKey Part Number | 1727-4641-ND |
Manufacturer | |
Manufacturer Product Number | PHP20NQ20T,127 |
Description | MOSFET N-CH 200V 20A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 20A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF640NPBF | Infineon Technologies | 27.820 | IRF640NPBF-ND | kr.12.11000 | Similar |
| IRFB38N20DPBF | Infineon Technologies | 670 | IRFB38N20DPBF-ND | kr.23.65000 | Similar |
| IRFB4020PBF | Infineon Technologies | 3.566 | IRFB4020PBF-ND | kr.13.00000 | Similar |
| IXTP50N20PM | IXYS | 0 | IXTP50N20PM-ND | kr.40.68210 | Similar |
| STP19NF20 | STMicroelectronics | 1.491 | 497-7514-5-ND | kr.12.74000 | Similar |





