PESD5Z12,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9.796
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 120.197
Unit Price: kr.2.41000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.065
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Texas Instruments
In Stock: 9.993
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 1.657
Unit Price: kr.1.46000
Datasheet

Similar


Semtech Corporation
In Stock: 51.951
Unit Price: kr.6.91000
Datasheet
35V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z12,115

DigiKey Part Number
1727-5812-2-ND - Tape & Reel (TR)
1727-5812-1-ND - Cut Tape (CT)
1727-5812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z12,115
Description
TVS DIODE 12VWM 35VC SOD523
Customer Reference
Detailed Description
35V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
35pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.1V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
35V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQHV12-01LTGLittelfuse Inc.9.796AQHV12-01LTGCT-NDkr.3.42000Similar
CPDH5V0UComchip Technology120.197641-1469-1-NDkr.2.41000Similar
ESD5Z12Diotec Semiconductor4.0654878-ESD5Z12CT-NDkr.0.63000Similar
ESD5Z12T1Gonsemi0ESD5Z12T1GOSCT-NDkr.1.33000Similar
ESD751DYARQ1Texas Instruments9.993296-ESD751DYARQ1CT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes