
PESD3V3L2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3826-2-ND - Tape & Reel (TR) 1727-3826-1-ND - Cut Tape (CT) 1727-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L2BT,215 |
Description | TVS DIODE 3.3VWM 26VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L2BT,215 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 101pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 100 | kr.1.73210 | kr.173.21 |
| 500 | kr.1.31162 | kr.655.81 |
| 1.000 | kr.1.17588 | kr.1,175.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00320 | kr.3,009.60 |
| 6.000 | kr.0.91618 | kr.5,497.08 |
| 9.000 | kr.0.87183 | kr.7,846.47 |
| 15.000 | kr.0.82199 | kr.12,329.85 |
| 21.000 | kr.0.79246 | kr.16,641.66 |
| 30.000 | kr.0.76378 | kr.22,913.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











