Similar
Similar
Similar
Similar

PESD12VS1UB,115 | |
|---|---|
DigiKey Part Number | 1727-5161-2-ND - Tape & Reel (TR) 1727-5161-1-ND - Cut Tape (CT) 1727-5161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UB,115 |
Description | TVS DIODE 12VWM 35VC SOD523 |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS1UB,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.7V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
Power - Peak Pulse 180W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQHV12-01LTG | Littelfuse Inc. | 9.796 | AQHV12-01LTGCT-ND | kr.3.42000 | Similar |
| CPDH5V0U | Comchip Technology | 120.197 | 641-1469-1-ND | kr.2.41000 | Similar |
| ESD5Z12 | Diotec Semiconductor | 4.065 | 4878-ESD5Z12CT-ND | kr.0.63000 | Similar |
| ESD5Z12T1G | onsemi | 0 | ESD5Z12T1GOSCT-ND | kr.1.33000 | Similar |
| ESD751DYAR | Texas Instruments | 3.336 | 296-ESD751DYARCT-ND | kr.1.46000 | Similar |










