
BZX84-B3V0-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B3V0-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V0-QVL |
Description | DIODE ZENER 3V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B3V0-QR | Nexperia USA Inc. | 2.000 | 1727-BZX84-B3V0-QRCT-ND | kr.1.14000 | Parametric Equivalent |
| PZU84-B3V0R | Nexperia USA Inc. | 0 | 1727-PZU84-B3V0RTR-ND | kr.0.00000 | Parametric Equivalent |
| BZX84B3V0-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3_A-08TR-ND | kr.0.40252 | Parametric Equivalent |
| BZX84B3V0-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3_A-18TR-ND | kr.0.42436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16896 | kr.1,689.60 |
| 20.000 | kr.0.15212 | kr.3,042.40 |
| 30.000 | kr.0.14353 | kr.4,305.90 |
| 50.000 | kr.0.13388 | kr.6,694.00 |
| 70.000 | kr.0.12816 | kr.8,971.20 |
| 100.000 | kr.0.12497 | kr.12,497.00 |
| Unit Price without VAT: | kr.0.16896 |
|---|---|
| Unit Price with VAT: | kr.0.21120 |



