
PDZ24BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ24BGWJTR-ND - Tape & Reel (TR) 1727-PDZ24BGWJCT-ND - Cut Tape (CT) 1727-PDZ24BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ24BGWJ |
Description | DIODE ZENER 24V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 365 mW ±2.2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24-G RHG | Taiwan Semiconductor Corporation | 5.960 | 1801-BZT52C24-GRHGCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.43940 | kr.43.94 |
| 500 | kr.0.32004 | kr.160.02 |
| 1.000 | kr.0.28118 | kr.281.18 |
| 2.000 | kr.0.24834 | kr.496.68 |
| 5.000 | kr.0.21266 | kr.1,063.30 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

