PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ2.7B,135

DigiKey Part Number
1727-7354-2-ND - Tape & Reel (TR)
1727-7354-1-ND - Cut Tape (CT)
1727-7354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ2.7B,135
Description
DIODE ZENER 2.7V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.7 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.86400kr.8.64
50kr.0.61280kr.30.64
100kr.0.53150kr.53.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20016kr.2,001.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500