Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTC114YU-QX

DigiKey Part Number
1727-PDTC114YU-QXTR-ND - Tape & Reel (TR)
1727-PDTC114YU-QXCT-ND - Cut Tape (CT)
1727-PDTC114YU-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC114YU-QX
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-323
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC114YU,115Nexperia USA Inc.2541727-6275-1-NDkr.0.89000Parametric Equivalent
PDTC114YU-QFNexperia USA Inc.6001727-PDTC114YU-QFCT-NDkr.1.01000Parametric Equivalent
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.60900kr.6.09
100kr.0.37340kr.37.34
500kr.0.27084kr.135.42
1.000kr.0.23743kr.237.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19481kr.584.43
6.000kr.0.17322kr.1,039.32
9.000kr.0.16220kr.1,459.80
15.000kr.0.14980kr.2,247.00
21.000kr.0.14245kr.2,991.45
30.000kr.0.13530kr.4,059.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250