
PDTB114ETR | |
|---|---|
DigiKey Part Number | 1727-8163-2-ND - Tape & Reel (TR) 1727-8163-1-ND - Cut Tape (CT) 1727-8163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB114ETR |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB114ETR Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140 MHz |
Part Status Active | Power - Max 320 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBA114EMXWTBG | onsemi | 3.000 | 488-NSVBA114EMXWTBG-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.64990 | kr.64.99 |
| 500 | kr.0.47702 | kr.238.51 |
| 1.000 | kr.0.42104 | kr.421.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29261 | kr.877.83 |
| 6.000 | kr.0.26167 | kr.1,570.02 |
| 9.000 | kr.0.24588 | kr.2,212.92 |
| 15.000 | kr.0.22811 | kr.3,421.65 |
| 21.000 | kr.0.21758 | kr.4,569.18 |
| 30.000 | kr.0.20734 | kr.6,220.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


