Similar
Similar

PDTA143XTVL | |
|---|---|
DigiKey Part Number | 1727-8522-2-ND - Tape & Reel (TR) 1727-8522-1-ND - Cut Tape (CT) 1727-8522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA143XTVL |
Description | TRANS PREBIAS PNP TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 180 MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA143XTVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180 MHz |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143XCA-7-F | Diodes Incorporated | 0 | 31-DDTA143XCA-7-FCT-ND | kr.1.33000 | Similar |
| FJV4105RMTF | onsemi | 0 | FJV4105RMTF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31070 | kr.31.07 |
| 500 | kr.0.22406 | kr.112.03 |
| 1.000 | kr.0.19584 | kr.195.84 |
| 2.000 | kr.0.17198 | kr.343.96 |
| 5.000 | kr.0.14601 | kr.730.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12991 | kr.1,299.10 |
| 20.000 | kr.0.11633 | kr.2,326.60 |
| 30.000 | kr.0.10940 | kr.3,282.00 |
| 50.000 | kr.0.10160 | kr.5,080.00 |
| 70.000 | kr.0.09699 | kr.6,789.30 |
| 100.000 | kr.0.09249 | kr.9,249.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



