


PDTA115EU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTA115EU,115TR-ND - Tape & Reel (TR) 1727-PDTA115EU,115CT-ND - Cut Tape (CT) 1727-PDTA115EU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA115EU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA115EU,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 20 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 100 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | kr.1.39000 | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17.900 | DTA124EUAT106CT-ND | kr.1.39000 | Similar |
| MUN5136T1 | onsemi | 111.000 | MUN5136T1OS-ND | kr.0.44380 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.41970 | kr.41.97 |
| 500 | kr.0.30482 | kr.152.41 |
| 1.000 | kr.0.26742 | kr.267.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17803 | kr.534.09 |
| 6.000 | kr.0.15794 | kr.947.64 |
| 9.000 | kr.0.14768 | kr.1,329.12 |
| 15.000 | kr.0.13613 | kr.2,041.95 |
| 21.000 | kr.0.12929 | kr.2,715.09 |
| 30.000 | kr.0.12263 | kr.3,678.90 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

