PBSS9110Z,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.782
Unit Price: kr.7.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.213
Unit Price: kr.8.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.10.52000
Datasheet

Similar


onsemi
In Stock: 805
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 6.350
Unit Price: kr.9.70000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS9110Z,135

DigiKey Part Number
1727-5359-2-ND - Tape & Reel (TR)
1727-5359-1-ND - Cut Tape (CT)
1727-5359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS9110Z,135
Description
TRANS PNP 100V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.4 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS9110Z,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.4 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 1A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT593TADiodes Incorporated0FZT593CT-NDkr.7.73000Similar
FZT753TADiodes Incorporated4.782FZT753CT-NDkr.7.67000Similar
FZT753TCDiodes Incorporated2.213FZT753TCDICT-NDkr.8.43000Similar
FZT953TADiodes Incorporated0FZT953CT-NDkr.10.52000Similar
NSS1C200MZ4T1Gonsemi805NSS1C200MZ4T1GOSCT-NDkr.5.45000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes