PBSS8110T-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.42000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS8110T-QR

DigiKey Part Number
1727-PBSS8110T-QRTR-ND - Tape & Reel (TR)
1727-PBSS8110T-QRCT-ND - Cut Tape (CT)
1727-PBSS8110T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS8110T-QR
Description
TRANS NPN 100V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 250mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
100 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 1A
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS8110T-QVLNexperia USA Inc.01727-PBSS8110T-QVLCT-NDkr.0.42000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.93400kr.19.34
100kr.1.22550kr.122.55
500kr.0.91942kr.459.71
1.000kr.0.82046kr.820.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69450kr.2,083.50
6.000kr.0.63101kr.3,786.06
9.000kr.0.59864kr.5,387.76
15.000kr.0.56225kr.8,433.75
21.000kr.0.54071kr.11,354.91
30.000kr.0.51976kr.15,592.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250