


PBSS5520X,135 | |
|---|---|
DigiKey Part Number | 1727-5336-2-ND - Tape & Reel (TR) 1727-5336-1-ND - Cut Tape (CT) 1727-5336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5520X,135 |
Description | TRANS PNP 20V 5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5520X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.47940 | kr.123.97 |
| 100 | kr.2.18180 | kr.218.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22379 | kr.4,895.16 |
| 8.000 | kr.1.12270 | kr.8,981.60 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

