Zener Diode 4.3 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A4V3,215

DigiKey Part Number
1727-5607-2-ND - Tape & Reel (TR)
1727-5607-1-ND - Cut Tape (CT)
1727-5607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A4V3,215
Description
DIODE ZENER 4.3V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73590kr.173.59
500kr.1.31466kr.657.33
1.000kr.1.17861kr.1,178.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00559kr.3,016.77
6.000kr.0.91839kr.5,510.34
9.000kr.0.87396kr.7,865.64
15.000kr.0.82402kr.12,360.30
21.000kr.0.79444kr.16,683.24
30.000kr.0.76570kr.22,971.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250